Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSU9H-R07017Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.19X2133
Product RangeSU-9H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $1.050 |
| 25+ | $0.985 |
| 50+ | $0.942 |
| 100+ | $0.898 |
| 500+ | $0.812 |
| 1000+ | $0.780 |
| 2500+ | $0.756 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSU9H-R07017Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.19X2133
Product RangeSU-9H Series
Technical Datasheet
Inductance1.7mH
DC Current Rating700mA
DC Resistance Max0.6ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSU-9H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.7mH
DC Resistance Max
0.6ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
700mA
Operating Temperature Min
-40°C
Product Range
SU-9H Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
