Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSU7VC-05011Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.19X2129
Product RangeSU-7VC Series
Your Part Number
704 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.110 |
| 25+ | $1.030 |
| 50+ | $0.931 |
| 100+ | $0.832 |
| 500+ | $0.807 |
| 1000+ | $0.787 |
| 2500+ | $0.715 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSU7VC-05011Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.19X2129
Product RangeSU-7VC Series
Technical Datasheet
Inductance1.1mH
DC Current Rating500mA
DC Resistance Max0.84ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSU-7VC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.1mH
DC Resistance Max
0.84ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
500mA
Operating Temperature Min
-40°C
Product Range
SU-7VC Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
