Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSRH7H-M11081Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81AC1906
Product RangeSSRH7H-M Series
Also Known AsUALSH7M1108100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 200+ | $1.040 |
| 400+ | $1.020 |
| 600+ | $0.997 |
| 1000+ | $0.962 |
| 2000+ | $0.932 |
| 5000+ | $0.902 |
| 10000+ | $0.884 |
| 20000+ | $0.866 |
Price for:Each
Minimum: 200
Multiple: 200
$208.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSRH7H-M11081Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81AC1906
Product RangeSSRH7H-M Series
Also Known AsUALSH7M1108100
Technical Datasheet
Inductance8.1mH
DC Current Rating1.1A
DC Resistance Max0.27ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSRH7H-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields. The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
- Proprietary S18H ferrite material
- High permeability
- Large inductance due to non-divided bobbin
- Small gear common mode choke for low current applications
- Small gear common mode choke for low current applications
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
8.1mH
DC Resistance Max
0.27ohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1.1A
Operating Temperature Min
-40°C
Product Range
SSRH7H-M Series
Technical Docs (3)
Alternatives for SSRH7H-M11081
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
