Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSSRH24NVS-12500
Newark Part No.78AC6580
Product RangeSSRH24NVS Series
Also Known AsUALS24VS125000
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 10+ | $2.930 |
| 25+ | $2.580 |
| 50+ | $2.490 |
| 100+ | $2.390 |
| 500+ | $2.300 |
| 1000+ | $2.210 |
| 2500+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSRH24NVS-12500
Newark Part No.78AC6580
Product RangeSSRH24NVS Series
Also Known AsUALS24VS125000
Technical Datasheet
Inductance50mH
DC Current Rating1.2A
Product RangeSSRH24NVS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SSRH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeausre fields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.
- Proprietary S18H ferrite material
- High permeability
- High impedance in wide frequency range due to divided bobbin
- Expanded current range up to 5 A
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
50mH
Product Range
SSRH24NVS Series
DC Current Rating
1.2A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate