Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSRH24NV-40069
Newark Part No.78AC6577
Product RangeSSRH24NV Series
Also Known AsUALS24V4006900
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $2.890 |
| 25+ | $2.540 |
| 50+ | $2.460 |
| 100+ | $2.390 |
| 500+ | $2.310 |
| 1000+ | $2.160 |
| 2500+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSRH24NV-40069
Newark Part No.78AC6577
Product RangeSSRH24NV Series
Also Known AsUALS24V4006900
Technical Datasheet
Inductance6.9mH
DC Current Rating4A
DC Resistance Max0.057ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSRH24NV Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SSRH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeausre fields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.
- Proprietary S18H ferrite material
- High permeability
- Large inductance due to non-divided bobbin
- Expanded current range up to 5 A
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
6.9mH
DC Resistance Max
0.057ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
4A
Operating Temperature Min
-40°C
Product Range
SSRH24NV Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
