Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSRH24NH-50041Copy
Newark Part No.78AC6561
Product RangeSSRH24NH Series
Also Known AsUALS24H5004100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $2.880 |
| 25+ | $2.530 |
| 50+ | $2.430 |
| 100+ | $2.340 |
| 500+ | $2.240 |
| 1000+ | $2.150 |
| 2500+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSRH24NH-50041Copy
Newark Part No.78AC6561
Product RangeSSRH24NH Series
Also Known AsUALS24H5004100
Technical Datasheet
Inductance4.1mH
DC Current Rating5A
DC Resistance Max0.035ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSRH24NH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SSRH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeausre fields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.
- Proprietary S18H ferrite material
- High permeability
- Large inductance due to non-divided bobbin
- Expanded current range up to 5 A
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
4.1mH
DC Resistance Max
0.035ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SSRH24NH Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
