Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSR21NVS-06385Copy
Newark Part No.82AC3284
Product RangeSSR21NVS Series
Also Known AsUALN21VS063850
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.650 | $0.472 |
| 10+ | $2.590 | $0.472 |
| 25+ | $2.530 | $0.472 |
| 50+ | $2.500 | $0.472 |
| 100+ | $2.470 | $0.472 |
| 500+ | $2.070 | $0.472 |
| 1000+ | $2.050 | $0.472 |
| 2500+ | $2.030 | $0.472 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSR21NVS-06385Copy
Newark Part No.82AC3284
Product RangeSSR21NVS Series
Also Known AsUALN21VS063850
Technical Datasheet
Inductance38.5mH
DC Current Rating600mA
DC Resistance Max0.71ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSR21NVS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance in wide frequency range due to divided bobbin
- Compact size, low profile, and lightweight
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
38.5mH
DC Resistance Max
0.71ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
600mA
Operating Temperature Min
-40°C
Product Range
SSR21NVS Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
