Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSR21NH-15097
Newark Part No.82AC3217
Product RangeSSR21NH Series
Also Known AsUALN21H1509700
Your Part Number
40 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.150 | $0.477 |
| 10+ | $2.740 | $0.477 |
| 25+ | $2.640 | $0.477 |
| 50+ | $2.420 | $0.477 |
| 100+ | $2.200 | $0.477 |
| 500+ | $1.980 | $0.477 |
| 1000+ | $1.930 | $0.477 |
| 2500+ | $1.880 | $0.477 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSR21NH-15097
Newark Part No.82AC3217
Product RangeSSR21NH Series
Also Known AsUALN21H1509700
Technical Datasheet
Inductance9.7mH
DC Current Rating1.5A
DC Resistance Max0.14ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSR21NH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- Large inductance due to non-divided bobbin
- Compact size, low profile, and lightweight
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
9.7mH
DC Resistance Max
0.14ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1.5A
Operating Temperature Min
-40°C
Product Range
SSR21NH Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
