Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSR10H-05595
Newark Part No.78AC6590
Product RangeSSR10H Series
Also Known AsUALR10H0559500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.900 |
| 25+ | $1.730 |
| 50+ | $1.610 |
| 100+ | $1.490 |
| 500+ | $1.370 |
| 1000+ | $1.260 |
| 2500+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSR10H-05595
Newark Part No.78AC6590
Product RangeSSR10H Series
Also Known AsUALR10H0559500
Technical Datasheet
Inductance59.5mH
DC Current Rating500mA
DC Resistance Max1.7ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSR10H Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- Large inductance due to non-divided bobbin
- Compact size, low profile, and lightweight
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
59.5mH
DC Resistance Max
1.7ohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
500mA
Operating Temperature Min
-40°C
Product Range
SSR10H Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
