Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSHB21H-R10377Copy
Newark Part No.57AC3602
Product RangeSSHB21H Series
Your Part Number
44 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 10+ | $2.790 |
| 25+ | $2.600 |
| 50+ | $2.470 |
| 100+ | $2.330 |
| 500+ | $2.200 |
| 1000+ | $2.150 |
| 2500+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSHB21H-R10377Copy
Newark Part No.57AC3602
Product RangeSSHB21H Series
Technical Datasheet
Inductance37.7mH
DC Current Rating1A
DC Resistance Max0.64ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSHB21H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
37.7mH
DC Resistance Max
0.64ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1A
Operating Temperature Min
-40°C
Product Range
SSHB21H Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
