Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSHB10HS-R08160
Newark Part No.81AC1829
Product RangeSSHB10HS Series
Also Known AsUALSB1SR081600
Your Part Number
60 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.290 | $0.346 |
| 10+ | $2.040 | $0.346 |
| 25+ | $1.960 | $0.346 |
| 50+ | $1.800 | $0.346 |
| 100+ | $1.630 | $0.346 |
| 500+ | $1.470 | $0.346 |
| 1000+ | $1.450 | $0.346 |
| 2500+ | $1.430 | $0.346 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSHB10HS-R08160
Newark Part No.81AC1829
Product RangeSSHB10HS Series
Also Known AsUALSB1SR081600
Technical Datasheet
Inductance16mH
DC Current Rating800mA
DC Resistance Max0.58ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSHB10HS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils realize the two functions of normal mode countermeasure as well as common mode noise suppression, with just one coil. Reducing the number of required products ensures cost savings and space efficiency. KEMET´s proprietary core materials provide optimized solutions for high temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is having an excellent efficiency on the normal noise suppression.
- Proprietary 5HT and 10H ferrite materials and equivalents
- Optimization of magnetic circuit and material
- One coil to suppress both common and normal noise
- High impedance in wide frequency range due to divided bobbin
- High impedance in wide frequency range due to divided bobbin
- Operating temperature range from -25°C to +120°C
- Low leakage magnetic flux to outside
- Compact size and low height
- UL94 V-0 flame retardant rated base and bobbin
Technical Specifications
Inductance
16mH
DC Resistance Max
0.58ohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
800mA
Operating Temperature Min
-40°C
Product Range
SSHB10HS Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
