Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSHB10HS-05177Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AC1837
Product RangeSSHB10HS Series
Also Known AsUALSB1S0517700
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 25+ | $2.000 |
| 100+ | $1.890 |
| 250+ | $1.780 |
| 500+ | $1.650 |
| 1000+ | $1.570 |
| 2500+ | $1.490 |
| 5000+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSHB10HS-05177Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AC1837
Product RangeSSHB10HS Series
Also Known AsUALSB1S0517700
Technical Datasheet
Inductance17.7mH
DC Current Rating500mA
DC Resistance Max1.55ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSSHB10HS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils realize the two functions of normal mode countermeasure as well as common mode noise suppression, with just one coil. Reducing the number of required products ensures cost savings and space efficiency. KEMET´s proprietary core materials provide optimized solutions for high temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is having an excellent efficiency on the normal noise suppression.
- Proprietary 5HT and 10H ferrite materials and equivalents
- Optimization of magnetic circuit and material
- One coil to suppress both common and normal noise
- High impedance in wide frequency range due to divided bobbin
- High impedance in wide frequency range due to divided bobbin
- Low leakage magnetic flux to outside
- Compact size and low height
- UL94 V-0 flame retardant rated base and bobbin
Technical Specifications
Inductance
17.7mH
DC Resistance Max
1.55ohm
Operating Temperature Max
130°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
500mA
Operating Temperature Min
-40°C
Product Range
SSHB10HS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
