Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSS26V-080350Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH0733
Product RangeSS26V Series
Your Part Number
139 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 25+ | $2.770 |
| 100+ | $2.680 |
| 250+ | $1.850 |
| 500+ | $1.590 |
| 1000+ | $1.580 |
| 2500+ | $1.560 |
| 5000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSS26V-080350Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH0733
Product RangeSS26V Series
Technical Datasheet
Inductance35mH
DC Current Rating800mA
DC Resistance Max1ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSS26V Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
35mH
DC Resistance Max
1ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
800mA
Operating Temperature Min
-40°C
Product Range
SS26V Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
