Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $1.910 |
| 25+ | $1.700 |
| 50+ | $1.660 |
| 100+ | $1.610 |
| 500+ | $1.510 |
| 1000+ | $1.410 |
| 2500+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inductance
1.5mH
DC Resistance Max
0.1ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2.5A
Operating Temperature Min
-40°C
Product Range
SS21V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
