Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSNG-19DA-014
Newark Part No.23AH8670
Product RangeSNG Series
Also Known AsUALSNG19DA0140
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.430 |
| 100+ | $3.050 |
| 500+ | $2.780 |
| 1000+ | $2.450 |
| 2500+ | $2.280 |
Price for:Each
Minimum: 50
Multiple: 50
$171.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSNG-19DA-014
Newark Part No.23AH8670
Product RangeSNG Series
Also Known AsUALSNG19DA0140
Technical Datasheet
DC Current Rating-
Inductance14µH
DC Resistance Max0.01ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSNG Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SNG coils are earth inductors with a wide variety of characteristics. These coils are designed with our proprietary ferrite cores and are useful noise countermeasures for ground wires.
- Proprietary 700L and 5H ferrite material and equivalents
- Ground wire noise suppression
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +105°C
Technical Specifications
DC Current Rating
-
DC Resistance Max
0.01ohm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Inductance
14µH
Operating Temperature Min
-40°C
Product Range
SNG Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
