Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSN16-400JACopy
Newark Part No.92AC9946
Product RangeSN-JA Series
Also Known AsUALSN16400JA00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $6.520 |
| 50+ | $6.050 |
| 100+ | $5.330 |
| 250+ | $5.080 |
| 500+ | $4.720 |
Price for:Each
Minimum: 40
Multiple: 40
$260.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSN16-400JACopy
Newark Part No.92AC9946
Product RangeSN-JA Series
Also Known AsUALSN16400JA00
Technical Datasheet
Inductance108µH
DC Current Rating8A
DC Resistance Max0.027ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSN-JA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SN-JA coils are normal mode choke coils with a wide variety of characteristics. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.
- Proprietary Fe dust core material
- Excellent for normal mode noise countermeasures
- Large core loss
- Wide variety of sizes and specifications
- UL 94 V–0 flame retardant rated cap
Technical Specifications
Inductance
108µH
DC Resistance Max
0.027ohm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
8A
Operating Temperature Min
-40°C
Product Range
SN-JA Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
