Print Page
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 25+ | $5.050 |
| 100+ | $4.220 |
| 250+ | $4.140 |
| 500+ | $4.050 |
| 1000+ | $3.970 |
| 2500+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSN14-700Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AC3140
Product RangeSN Series
Technical Datasheet
Inductance450µH
DC Current Rating5A
DC Resistance Max0.12ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
450µH
DC Resistance Max
0.12ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SN Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

