Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSHO-402Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.84AC8448
Product RangeSHO Series
Also Known AsUDLSHO04020000
Your Part Number
242 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 25+ | $1.510 |
| 100+ | $1.330 |
| 250+ | $1.310 |
| 500+ | $1.210 |
| 1000+ | $1.120 |
| 2500+ | $1.100 |
| 5000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSHO-402Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.84AC8448
Product RangeSHO Series
Also Known AsUDLSHO04020000
Technical Datasheet
Inductance99µH
DC Current Rating800mA
DC Resistance Max0.12ohm
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeSHO Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SHO-402
1 Product Found
Product Overview
The KEMET SHO coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
- Nickel-Zinc (Ni-Zn) ferrite core
- Operating temperature range from -25°C to +80°C
Technical Specifications
Inductance
99µH
DC Resistance Max
0.12ohm
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
800mA
Operating Temperature Min
-25°C
Product Range
SHO Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
