Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSHO-101Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AC8443
Product RangeSHO Series
Also Known AsUDLSHO01010000, SHO101
Your Part Number
278 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 25+ | $1.460 |
| 100+ | $1.310 |
| 250+ | $1.250 |
| 500+ | $1.140 |
| 1000+ | $1.130 |
| 2500+ | $1.120 |
| 5000+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSHO-101Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AC8443
Product RangeSHO Series
Also Known AsUDLSHO01010000, SHO101
Technical Datasheet
Inductance2µH
DC Current Rating4A
DC Resistance Max0.0155ohm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeSHO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2µH
DC Resistance Max
0.0155ohm
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
4A
Operating Temperature Min
-25°C
Product Range
SHO Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
