Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSHBC24W-2R1A0311VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AC6477
Product RangeSHBC Series
Also Known AsUALS4W2R1A0311
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $24.930 |
| 5+ | $22.790 |
| 10+ | $20.640 |
| 25+ | $20.220 |
| 50+ | $19.800 |
| 100+ | $19.420 |
| 250+ | $19.040 |
Price for:Each
Minimum: 1
Multiple: 1
$24.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSHBC24W-2R1A0311VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AC6477
Product RangeSHBC Series
Also Known AsUALS4W2R1A0311
Technical Datasheet
Product RangeSHBC Series
Inductance311µH
RMS Current (Irms)15A
DC Resistance Max0.0201ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.
- Fe-Si-Al dust core material
- Available for smoothing and converting
- Low core loss
- High frequency drive
- Operating temperature range from -40°C to +125°C
Technical Specifications
Product Range
SHBC Series
RMS Current (Irms)
15A
Inductance Tolerance
± 20%
Inductance
311µH
DC Resistance Max
0.0201ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
