Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 10+ | $2.600 |
| 25+ | $2.550 |
| 50+ | $2.500 |
| 100+ | $2.440 |
| 500+ | $2.390 |
| 1000+ | $2.340 |
| 2500+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSH-432Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82AC3111
Product RangeSH Series
Technical Datasheet
Inductance30µH
DC Current Rating2.4A
DC Resistance Max0.051ohm
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeSH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
30µH
DC Resistance Max
0.051ohm
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2.4A
Operating Temperature Min
-25°C
Product Range
SH Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

