Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.630 |
| 1000+ | $1.430 |
| 1500+ | $1.400 |
| 2500+ | $1.370 |
| 5000+ | $1.340 |
| 12500+ | $1.320 |
| 25000+ | $1.290 |
| 50000+ | $1.260 |
Price for:Each
Minimum: 500
Multiple: 500
$815.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSH-312Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.84AC8439
Product RangeSH Series
Also Known AsUDLSH003120000
Technical Datasheet
Inductance7.5µH
DC Current Rating3A
DC Resistance Max0.03ohm
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeSH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
- Nickel-Zinc (Ni-Zn) ferrite core
- Operating temperature range from -25°C to +80°C
- UL94 V–0 flame retardant rated terminal base
Technical Specifications
Inductance
7.5µH
DC Resistance Max
0.03ohm
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
3A
Operating Temperature Min
-25°C
Product Range
SH Series
Technical Docs (3)
Alternatives for SH-312
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

