Print Page
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $2.880 |
| 25+ | $2.700 |
| 50+ | $2.510 |
| 100+ | $2.280 |
| 500+ | $2.110 |
| 1000+ | $1.910 |
| 2500+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSH-301Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.82AC3105
Product RangeSH Series
Technical Datasheet
Inductance3.2µH
DC Current Rating3A
DC Resistance Max0.022ohm
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeSH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.2µH
DC Resistance Max
0.022ohm
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-25°C
Product Range
SH Series
Technical Docs (2)
Alternatives for SH-301
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

