Print Page
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $2.790 |
| 25+ | $2.490 |
| 50+ | $2.430 |
| 100+ | $2.370 |
| 500+ | $2.360 |
| 1000+ | $2.340 |
| 2500+ | $2.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSH-132Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AC8430
Product RangeSH Series
Also Known AsUDLSH001320000
Technical Datasheet
Inductance2.6µH
DC Current Rating2.4A
DC Resistance Max0.051ohm
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeSH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
- Nickel-Zinc (Ni-Zn) ferrite core
- Operating temperature range from -25°C to +60°C
- UL94 V–0 flame retardant rated terminal base
Technical Specifications
Inductance
2.6µH
DC Resistance Max
0.051ohm
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
2.4A
Operating Temperature Min
-25°C
Product Range
SH Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

