Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCVFF5004L3R0YC000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN6264
Product RangeSCV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.997 |
| 16000+ | $0.710 |
| 24000+ | $0.631 |
| 40000+ | $0.552 |
| 80000+ | $0.469 |
| 200000+ | $0.396 |
| 400000+ | $0.339 |
| 800000+ | $0.311 |
Price for:Each
Minimum: 8000
Multiple: 8000
$7,976.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCVFF5004L3R0YC000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN6264
Product RangeSCV Series
Technical Datasheet
Capacitance5F
Voltage(DC)3V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +50%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.113ohm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeSCV Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
5F
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
Can
ESR
0.113ohm
Product Length
-
Product Height
20mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
10mm
Product Width
-
Product Range
SCV Series
Operating Temperature Max
65°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
