Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT56X-400-S2R4B009JH
Newark Part No.52AM0258
Product RangeSCT56X Series
Also Known AsUALSCT56XS009H
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.150 |
| 25+ | $45.040 |
| 50+ | $41.840 |
| 100+ | $40.470 |
| 250+ | $39.090 |
Price for:Each
Minimum: 18
Multiple: 18
$884.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT56X-400-S2R4B009JH
Newark Part No.52AM0258
Product RangeSCT56X Series
Also Known AsUALSCT56XS009H
Technical Datasheet
Inductance700µH
DC Current Rating40A
DC Resistance Max1840µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT56X Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
700µH
DC Resistance Max
1840µohm
Operating Temperature Max
130°C
SVHC
No SVHC (15-Jan-2018)
DC Current Rating
40A
Operating Temperature Min
-40°C
Product Range
SCT56X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
