Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT39XV-230-S2R2A007JH
Newark Part No.70AK1804
Product RangeSCT-XV Three Phase Series
Your Part Number
48 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $17.620 | $10.150 |
| 10+ | $16.320 | $10.150 |
| 25+ | $15.750 | $10.150 |
Price for:Each
Minimum: 1
Multiple: 1
$10.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT39XV-230-S2R2A007JH
Newark Part No.70AK1804
Product RangeSCT-XV Three Phase Series
Technical Datasheet
Inductance364µH
DC Current Rating23A
DC Resistance Max2230µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Three Phase Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
364µH
DC Resistance Max
2230µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
23A
Operating Temperature Min
-40°C
Product Range
SCT-XV Three Phase Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
