Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT31X-110-S1R5A015JVCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52AM0235
Product RangeSCT31X Series
Also Known AsUALSCT31XS015V
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 60+ | $8.240 |
| 100+ | $8.080 |
| 250+ | $7.910 |
| 500+ | $7.750 |
Price for:Each
Minimum: 60
Multiple: 60
$494.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT31X-110-S1R5A015JVCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52AM0235
Product RangeSCT31X Series
Also Known AsUALSCT31XS015V
Technical Datasheet
Inductance1.69mH
DC Current Rating11A
DC Resistance Max0.0115ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT31X Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
1.69mH
DC Resistance Max
0.0115ohm
Operating Temperature Max
130°C
SVHC
No SVHC (15-Jan-2018)
DC Current Rating
11A
Operating Temperature Min
-40°C
Product Range
SCT31X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
