Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCT29XV-300-2R4A005JH
Newark Part No.58AJ3711
Product RangeSCT-XV Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $13.600 | $3.300 |
| 10+ | $11.650 | $3.300 |
| 25+ | $9.940 | $3.300 |
| 50+ | $9.710 | $3.300 |
| 100+ | $9.480 | $3.300 |
| 250+ | $9.400 | $3.300 |
| 500+ | $9.320 | $3.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT29XV-300-2R4A005JH
Newark Part No.58AJ3711
Product RangeSCT-XV Series
Technical Datasheet
Inductance83µH
DC Current Rating30A
Product RangeSCT-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
83µH
Product Range
SCT-XV Series
DC Current Rating
30A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability