Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT25XV-280-2R1A005JHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AJ3677
Product RangeSCT-XV Series
Also Known AsUALCT250005JH0
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.880 |
| 5+ | $12.830 |
| 10+ | $11.780 |
| 25+ | $11.500 |
| 50+ | $11.210 |
| 100+ | $11.070 |
| 250+ | $10.930 |
Price for:Each
Minimum: 1
Multiple: 1
$13.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT25XV-280-2R1A005JHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AJ3677
Product RangeSCT-XV Series
Also Known AsUALCT250005JH0
Technical Datasheet
Inductance200µH
DC Current Rating28A
DC Resistance Max1440µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
200µH
DC Resistance Max
1440µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
28A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
