Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT25XV-240-2R0A006JV
Newark Part No.58AJ3676
Product RangeSCT-XV Series
Your Part Number
35 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $13.930 | $3.120 |
| 10+ | $13.270 | $3.120 |
| 25+ | $11.960 | $3.120 |
| 50+ | $11.630 | $3.120 |
| 100+ | $11.300 | $3.120 |
| 250+ | $11.140 | $3.120 |
| 500+ | $10.970 | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT25XV-240-2R0A006JV
Newark Part No.58AJ3676
Product RangeSCT-XV Series
Technical Datasheet
Inductance290µH
DC Current Rating24A
DC Resistance Max1840µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
290µH
DC Resistance Max
1840µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
24A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
