Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT25XV-100-1R3A016JVCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58AJ3662
Product RangeSCT-XV Series
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.230 |
| 5+ | $13.150 |
| 10+ | $12.060 |
| 25+ | $11.560 |
| 50+ | $11.060 |
| 100+ | $10.540 |
| 250+ | $10.260 |
Price for:Each
Minimum: 1
Multiple: 1
$14.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT25XV-100-1R3A016JVCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58AJ3662
Product RangeSCT-XV Series
Technical Datasheet
Inductance2.05mH
DC Current Rating10A
DC Resistance Max0.0109ohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SCT25XV-100-1R3A016JV
1 Product Found
Technical Specifications
Inductance
2.05mH
DC Resistance Max
0.0109ohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
