Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT21X-070-S0R9A009JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52AM0225
Product RangeSCT21X Series
Also Known AsUALSCT21XS009H
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 210+ | $4.300 |
| 250+ | $4.210 |
| 500+ | $4.130 |
| 1000+ | $4.040 |
Price for:Each
Minimum: 210
Multiple: 210
$903.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT21X-070-S0R9A009JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52AM0225
Product RangeSCT21X Series
Also Known AsUALSCT21XS009H
Technical Datasheet
Inductance400µH
DC Current Rating7A
DC Resistance Max0.0147ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT21X Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
400µH
DC Resistance Max
0.0147ohm
Operating Temperature Max
130°C
SVHC
No SVHC (15-Jan-2018)
DC Current Rating
7A
Operating Temperature Min
-40°C
Product Range
SCT21X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
