Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCT19XV-220-1R6A004JV
Newark Part No.58AJ3652
Product RangeSCT-XV Series
Also Known AsUALCT190004JV0
Your Part Number
Technical Datasheet
210 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.800 |
| 25+ | $1.800 |
| 50+ | $1.800 |
| 100+ | $1.800 |
| 250+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT19XV-220-1R6A004JV
Newark Part No.58AJ3652
Product RangeSCT-XV Series
Also Known AsUALCT190004JV0
Technical Datasheet
Inductance60µH
DC Current Rating22A
Product RangeSCT-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
60µH
Product Range
SCT-XV Series
DC Current Rating
22A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability