Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT19XV-100-1R1A009JVCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58AJ3644
Product RangeSCT-XV Series
Also Known AsUALCT190009JV0
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.530 |
| 5+ | $7.880 |
| 10+ | $7.230 |
| 25+ | $6.890 |
| 50+ | $6.540 |
| 100+ | $6.230 |
| 250+ | $6.060 |
Price for:Each
Minimum: 1
Multiple: 1
$8.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT19XV-100-1R1A009JVCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58AJ3644
Product RangeSCT-XV Series
Also Known AsUALCT190009JV0
Technical Datasheet
Inductance300µH
DC Current Rating10A
DC Resistance Max6030µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SCT19XV-100-1R1A009JV
1 Product Found
Technical Specifications
Inductance
300µH
DC Resistance Max
6030µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
