Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR39XV-420-2R4B004JH
Newark Part No.69AK3573
Product RangeSCR-XV Series
Your Part Number
48 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $20.020 | $9.340 |
| 10+ | $17.590 | $9.340 |
| 25+ | $15.160 | $9.340 |
| 50+ | $15.140 | $9.340 |
| 100+ | $15.120 | $9.340 |
Price for:Each
Minimum: 1
Multiple: 1
$9.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR39XV-420-2R4B004JH
Newark Part No.69AK3573
Product RangeSCR-XV Series
Technical Datasheet
Inductance210µH
DC Current Rating42A
DC Resistance Max530µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
210µH
DC Resistance Max
530µohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
42A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
