Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR39XV-210-S2R0A008JHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK3557
Product RangeSCR-XV Series
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.550 |
| 5+ | $19.060 |
| 10+ | $17.570 |
| 25+ | $16.080 |
| 100+ | $15.650 |
| 500+ | $15.340 |
| 1000+ | $15.020 |
Price for:Each
Minimum: 1
Multiple: 1
$20.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR39XV-210-S2R0A008JHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK3557
Product RangeSCR-XV Series
Technical Datasheet
Inductance840µH
DC Current Rating21A
DC Resistance Max3000µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
840µH
DC Resistance Max
3000µohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
21A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
