Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR31B-200-1R9A017JHCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92AC9392
Product RangeSCR31 Series
Also Known AsUALFD1R9A017JH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 20+ | $7.350 |
| 40+ | $7.250 |
| 60+ | $7.140 |
| 100+ | $7.040 |
| 200+ | $6.930 |
| 500+ | $6.830 |
| 1000+ | $6.610 |
Price for:Each
Minimum: 20
Multiple: 20
$147.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR31B-200-1R9A017JHCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92AC9392
Product RangeSCR31 Series
Also Known AsUALFD1R9A017JH
Technical Datasheet
Inductance1.7mH
DC Current Rating20A
DC Resistance Max6300µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR31 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Technical Specifications
Inductance
1.7mH
DC Resistance Max
6300µohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SCR31 Series
Alternatives for SCR31B-200-1R9A017JH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
