Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR29XV-270-2R3A006JHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AJ3637
Product RangeSCR-XV Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.740 |
| 5+ | $15.650 |
| 10+ | $14.550 |
| 25+ | $13.460 |
| 50+ | $13.190 |
| 100+ | $12.920 |
| 250+ | $12.650 |
Price for:Each
Minimum: 1
Multiple: 1
$16.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR29XV-270-2R3A006JHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AJ3637
Product RangeSCR-XV Series
Technical Datasheet
Inductance220µH
DC Current Rating27A
DC Resistance Max1180µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
DC Resistance Max
1180µohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
27A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
