Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR29XV-150-1R7A015JH
Newark Part No.58AJ3625
Product RangeSCR-XV Series
Your Part Number
80 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $14.630 | $3.150 |
| 10+ | $13.970 | $3.150 |
| 25+ | $12.310 | $3.150 |
| 50+ | $11.980 | $3.150 |
| 100+ | $11.650 | $3.150 |
| 250+ | $11.180 | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR29XV-150-1R7A015JH
Newark Part No.58AJ3625
Product RangeSCR-XV Series
Technical Datasheet
Inductance1.37mH
DC Current Rating15A
DC Resistance Max5140µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.37mH
DC Resistance Max
5140µohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
15A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
