Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR29XV-070-1R2A030JVCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58AJ3616
Product RangeSCR-XV Series
Also Known AsUALCR290030JV0
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.440 |
| 5+ | $16.080 |
| 10+ | $14.710 |
| 25+ | $14.150 |
| 50+ | $13.590 |
| 100+ | $12.930 |
| 250+ | $12.310 |
Price for:Each
Minimum: 1
Multiple: 1
$17.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR29XV-070-1R2A030JVCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58AJ3616
Product RangeSCR-XV Series
Also Known AsUALCR290030JV0
Technical Datasheet
Inductance5.5mH
DC Current Rating7A
DC Resistance Max0.0192ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.5mH
DC Resistance Max
0.0192ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Alternatives for SCR29XV-070-1R2A030JV
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
