Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR25XV-280-2R1A005JH
Newark Part No.58AJ3605
Product RangeSCR-XV Series
Also Known AsUALCR250005JH0
Your Part Number
30 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $14.730 | $2.970 |
| 10+ | $13.800 | $2.970 |
| 25+ | $13.180 | $2.970 |
| 50+ | $11.610 | $2.970 |
| 100+ | $11.300 | $2.970 |
| 250+ | $10.990 | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR25XV-280-2R1A005JH
Newark Part No.58AJ3605
Product RangeSCR-XV Series
Also Known AsUALCR250005JH0
Technical Datasheet
Inductance310µH
DC Current Rating28A
DC Resistance Max1440µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
310µH
DC Resistance Max
1440µohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
28A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
