Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR25XV-170-1R7A009JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58AJ3597
Product RangeSCR-XV Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.050 |
| 5+ | $14.780 |
| 10+ | $13.500 |
| 25+ | $12.980 |
| 50+ | $12.460 |
| 100+ | $11.850 |
| 250+ | $11.270 |
Price for:Each
Minimum: 1
Multiple: 1
$16.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR25XV-170-1R7A009JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58AJ3597
Product RangeSCR-XV Series
Technical Datasheet
Inductance1mH
DC Current Rating17A
DC Resistance Max3830µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
DC Resistance Max
3830µohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
17A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
