Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR25B-150-1R4A024JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0548
Product RangeSCR25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
| 25+ | $6.430 |
| 100+ | $5.540 |
| 250+ | $5.290 |
| 500+ | $5.240 |
| 1000+ | $5.140 |
| 2500+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$7.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR25B-150-1R4A024JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0548
Product RangeSCR25 Series
Technical Datasheet
Inductance2.4mH
DC Current Rating15A
DC Resistance Max0.0115ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR25 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.4mH
DC Resistance Max
0.0115ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
15A
Operating Temperature Min
-40°C
Product Range
SCR25 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
