Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR25-070-1R1A070JCopy
Newark Part No.92AC9388
Product RangeSCR25 Series
Also Known AsUALD71R1A070J0
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.220 | $1.440 |
| 10+ | $6.630 | $1.440 |
| 25+ | $6.490 | $1.440 |
| 50+ | $6.350 | $1.440 |
| 100+ | $6.120 | $1.440 |
| 250+ | $5.910 | $1.440 |
| 500+ | $5.770 | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR25-070-1R1A070JCopy
Newark Part No.92AC9388
Product RangeSCR25 Series
Also Known AsUALD71R1A070J0
Technical Datasheet
Inductance7mH
DC Current Rating7A
DC Resistance Max0.034ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR25 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Technical Specifications
Inductance
7mH
DC Resistance Max
0.034ohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
7A
Operating Temperature Min
-40°C
Product Range
SCR25 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
