Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR22-100-1R3A015JCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92AC9386
Product RangeSCR22 Series
Also Known AsUALCB1R3A015J0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 40+ | $3.770 |
| 80+ | $3.640 |
| 120+ | $3.510 |
| 200+ | $3.500 |
| 400+ | $3.490 |
| 1000+ | $3.190 |
| 2000+ | $3.130 |
| 4000+ | $3.060 |
Price for:Each
Minimum: 40
Multiple: 40
$150.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR22-100-1R3A015JCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92AC9386
Product RangeSCR22 Series
Also Known AsUALCB1R3A015J0
Technical Datasheet
Inductance1.5mH
DC Current Rating10A
DC Resistance Max0.012ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR22 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Technical Specifications
Inductance
1.5mH
DC Resistance Max
0.012ohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCR22 Series
Alternatives for SCR22-100-1R3A015J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
