Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR19XV-100-1R1A009JVCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AJ3572
Product RangeSCR-XV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 42+ | $6.290 |
| 84+ | $5.930 |
| 210+ | $5.730 |
| 420+ | $5.410 |
Price for:Each
Minimum: 42
Multiple: 42
$264.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR19XV-100-1R1A009JVCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AJ3572
Product RangeSCR-XV Series
Technical Datasheet
Inductance500µH
DC Current Rating10A
DC Resistance Max6030µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
500µH
DC Resistance Max
6030µohm
Operating Temperature Max
120°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Alternatives for SCR19XV-100-1R1A009JV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
