Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR19XV-100-1R1A009JHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58AJ3571
Product RangeSCR-XV Series
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.470 |
| 5+ | $7.820 |
| 10+ | $7.170 |
| 25+ | $6.910 |
| 50+ | $6.640 |
| 100+ | $6.320 |
| 250+ | $6.190 |
Price for:Each
Minimum: 1
Multiple: 1
$8.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR19XV-100-1R1A009JHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58AJ3571
Product RangeSCR-XV Series
Technical Datasheet
Inductance500µH
DC Current Rating10A
DC Resistance Max6230µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
500µH
DC Resistance Max
6230µohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
