Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR-100-1R2A010JHCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92AC9381
Product RangeSCR Series
Also Known AsUAL01R2A010JH0
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $4.480 |
| 25+ | $4.250 |
| 50+ | $3.940 |
| 100+ | $3.820 |
| 500+ | $3.710 |
| 1000+ | $3.590 |
| 2500+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR-100-1R2A010JHCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92AC9381
Product RangeSCR Series
Also Known AsUAL01R2A010JH0
Technical Datasheet
Inductance1mH
DC Current Rating10A
DC Resistance Max0.0096ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SCR-100-1R2A010JH
1 Product Found
Product Overview
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S22H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Technical Specifications
Inductance
1mH
DC Resistance Max
0.0096ohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCR Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
