Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR-020-0R55A250JCopy
Newark Part No.92AC9368
Product RangeSCR Series
Also Known AsUAL20R55A250J0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.520 |
| 100+ | $3.360 |
| 500+ | $3.190 |
| 1000+ | $3.000 |
Price for:Each
Minimum: 80
Multiple: 40
$281.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR-020-0R55A250JCopy
Newark Part No.92AC9368
Product RangeSCR Series
Also Known AsUAL20R55A250J0
Technical Datasheet
Inductance25mH
DC Current Rating2A
DC Resistance Max0.2ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S22H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Technical Specifications
Inductance
25mH
DC Resistance Max
0.2ohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
SCR Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
